Reference Only

1408365

Ethernet Cables / Networking Cables NBC-R4AC/10G- R4AC/10G-94F/3,0

Manufacturer:

Mfr Part:
1408365

TTI Part:
1408365

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
Connector End ARJ45
Connector End A Pin Count8 Position
Cable Length3 m (9.843 ft)
Jacket ColorBlue
IP RatingIP20
PackagingEach
Voltage Rating48 V
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.64$48.64
Need more?

My Notes

Sign into see notes.