Reference Only

1408360

Ethernet Cables / Networking Cables NBC-R4AC/10G-R4AC 10G-94F/2 0

Manufacturer:

Mfr Part:
1408360

TTI Part:
1408360

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
Jacket ColorBlue
IP RatingIP20
PackagingEach
Voltage Rating48 V
Description/FunctionPatch Cable, Cat 6a, 4-pair
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesNBC-R4AC/10G-R4AC/10G-94F/2,0 NBCR4AC10GR4AC10G94F20

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544421000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.58$47.58
Need more?

My Notes

Sign into see notes.