Reference Only

1407618

Ethernet Cables / Networking Cables SACC-DSI-FSY- 8CON-M16/0,5 SCO

Manufacturer:

Mfr Part:
1407618

TTI Part:
1407618

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderFemale
Cable Length500 mm (19.685 in)
CodingY Coded
IP RatingIP67
PackagingEach
Voltage Rating60 V
Current Rating500 mA, 6 A
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenameSPEEDCON

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.87$27.87
Need more?

My Notes

Sign into see notes.