Reference Only

1407504

Ethernet Cables / Networking Cables 0.5 meter CAT5e M12 Y-Code Female-OE

Manufacturer:

Mfr Part:
1407504

TTI Part:
1407504

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderFemale
Cable Length500 mm (19.685 in)
CodingY Coded
IP RatingIP67
PackagingEach
Voltage Rating48 VAC, 50 VDC
Current Rating500 mA, 6 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenameSPEEDCON
Part # AliasesVS-FSBPYS-OE-94H/0,5_SCO VSFSBPYSOE94H05SCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.72$57.72
Need more?
Sign in to add projects and notes