Reference Only

1407472

Ethernet Cables / Networking Cables Ethernetcat6 8P, PUR RAL5021 SHD STR PLUG

Manufacturer:

Mfr Part:
1407472

TTI Part:
1407472

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AM12
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
CodingX Coded
IP RatingIP65
PackagingEach
Voltage Rating48 VAC, 60 VDC
Current Rating500 mA
Description/FunctionNetwork Cable
Housing MaterialPolyamide (PA)
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
Part # AliasesNBC-MSX/_2,0-94F/R4AC_SCO NBCMSX2094FR4ACSCO

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.87$85.87
Need more?

My Notes

Sign into see notes.