Reference Only

1407416

Ethernet Cables / Networking Cables NBC-MS/ 5 0-94B/R4AC SCO

Manufacturer:

Mfr Part:
1407416

TTI Part:
1407416

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End AM12
Connector End A Pin Count8 Position
Connector End BRJ45
GenderMale / Male
Cable Length5 m (16.404 ft)
Jacket ColorGray
IP RatingIP65
PackagingEach
Voltage Rating30 V
Current Rating1 A
Description/FunctionNetwork cable
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesNBC-MS/_5,0-94B/R4AC_SCO NBCMS5094BR4ACSCO

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.22$98.22
Need more?
Sign in to add projects and notes