Reference Only

1407403

Ethernet Cables / Networking Cables NBC-MSD/10 0-93E/FSD SCO

Manufacturer:

Mfr Part:
1407403

TTI Part:
1407403

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPlug
Connector End B Pin Count4 Position
GenderFemale / Male
Cable Length10 m (32.808 ft)
Jacket ColorBlack
IP RatingIP65
PackagingEach
Voltage Rating250 V
Current Rating4 A
Description/FunctionNetwork cable
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesNBC-MSD/10,0-93E/FSD_SCO NBCMSD10093EFSDSCO

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.16$110.16
$106.79$533.95
Need more?
Sign in to add projects and notes