Reference Only

1407385

Ethernet Cables / Networking Cables NBC-FSD/ 2 0-93E/R4AC SCO

Manufacturer:

Mfr Part:
1407385

TTI Part:
1407385

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End AM12
Connector End A Pin Count4 Position
Connector End BRJ45
GenderFemale / Male
Cable Length2 m (6.562 ft)
IP RatingIP65
PackagingEach
Voltage Rating50 V
Current Rating1 A
Description/FunctionNetwork cable
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesNBC-FSD/_2,0-93E/R4AC_SCO NBCFSD2093ER4ACSCO

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.00$62.00
Need more?

My Notes

Sign into see notes.