Reference Only
1407361
Ethernet Cables / Networking Cables NBC-MSD/ 2 0-93E/R4AC SCO
Datasheet
1407361 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5 | |
| Gender | Male / Male | |
| Tradename | PLUSCON Data | |
| Packaging | Each | |
| Cable Length | 2 m (6.562 ft) | |
| Connector End A Pin Count | 4 Position | |
| Connector End A | M12 | |
| Connector End B | RJ45 | |
| Current Rating | 1 A | |
| Description/Function | Network cable | |
| IP Rating | IP65 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 50 V | |
| Part # Aliases | NBC-MSD/_2,0-93E/R4AC_SCO NBCMSD2093ER4ACSCO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.17 | $61.17 |
Need more?
Sign in to add projects and notes