Reference Only

1407360

Ethernet Cables / Networking Cables NBC-MSD/ 1 0-93E/R4AC SCO

Manufacturer:

Mfr Part:
1407360

TTI Part:
1407360

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Connector End AM12
Connector End A Pin Count4 Position
Connector End BRJ45
GenderMale / Male
Cable Length1 m (3.281 ft)
IP RatingIP65
PackagingEach
Voltage Rating50 V
Current Rating1 A
Description/FunctionNetwork cable
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesNBC-MSD/_1,0-93E/R4AC_SCO NBCMSD1093ER4ACSCO

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.45$58.45
Need more?

My Notes

Sign into see notes.