Reference Only

1406126

Ethernet Cables / Networking Cables NBC-MRD/ 2.0-93E SCO

Manufacturer:

Mfr Part:
1406126

TTI Part:
1406126

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length2 m (6.562 ft)
Jacket ColorBlack
IP RatingIP67
PackagingEach
Voltage Rating48 VAC, 60 VDC
Current Rating4 A
Description/FunctionNetwork cable, Ethernet
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesSPEEDCON
SubcategoryCable Assemblies
Part # AliasesNBC-MRD/_2,0-93E_SCO_US NBCMRD2093ESCOUS

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.21$28.21
Need more?

My Notes

Sign into see notes.