Reference Only

1406120

Ethernet Cables / Networking Cables NBC- 2.0-94B/FS SCO 0

Manufacturer:

Mfr Part:
1406120

TTI Part:
1406120

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderFemale
Cable Length2 m (6.562 ft)
Jacket ColorBlack
CodingA Coded
IP RatingIP67
PackagingEach
Voltage Rating48 VAC, 60 VDC
Current Rating2 A
Description/FunctionNetwork Cable
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
Part # AliasesNBC-_2,0-94B/FS_SCO_US NBC2094BFSSCOUS

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.23$33.23
Need more?

My Notes

Sign into see notes.