Reference Only
1406085
Ethernet Cables / Networking Cables VS-M12FSBP- IP20-93E-LI/2,0
Datasheet
1406085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female | |
| Cable Length | 2 m (6.562 ft) | |
| Jacket Color | Blue | |
| Coding | D Coded | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Voltage Rating | 125 V | |
| Description/Function | Network cable | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-M12FSBP-IP20-93E-LI/2,0 VSM12FSBPIP2093ELI20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.25 | $102.25 | |
| $101.23 | $506.15 |
Need more?
Sign in to add projects and notes