Reference Only

1403927

Ethernet Cables / Networking Cables NBC-R4AC/1, 0-94Z/R4AC

Manufacturer:

Mfr Part:
1403927

TTI Part:
1403927

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorGray
IP RatingIP20
PackagingEach
Description/FunctionAssembled ethernet cable
Housing MaterialPolyamide (PA)
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesNBC-R4AC
SubcategoryCable Assemblies
USOC CodesRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.99$12.99
Need more?
Sign in to add projects and notes