Reference Only

1364631

Ethernet Cables / Networking Cables SPE-T1-M12FS/ 2,0-97B/M12FS

Manufacturer:

Mfr Part:
1364631

TTI Part:
1364631

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeNetworking Cable
Connector End AM12
Connector End A Pin Count2 Position
Connector End BM12
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length2 m (6.562 ft)
Jacket ColorBlack
Wire Gauge - AWG22 AWG
IP RatingIP67
ShieldingShielded
PackagingBulk
Voltage Rating72 V
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesONEPAIR
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.20$38.20
$37.81$189.05
Need more?
Sign in to add projects and notes