Reference Only

1333130

USB Cables / IEEE 1394 Cables NBC-USB2.0-UAM/0,3-PVC/UAM

Manufacturer:

Mfr Part:
1333130

TTI Part:
1333130

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count9 Position
Connector End BUSB Type A
Connector End B Pin Count9 Position
GenderMale / Male
Cable Length0.3 m
Jacket ColorBlack
IP RatingIP20
PackagingEach
Voltage Rating300 VAC
Data Rate10 Gb/s
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.53$9.06
Need more?
Sign in to add projects and notes