Reference Only
1319573
Task Lighting PLD E 409 W 350 MS
Datasheet
1319573 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Task Lighting | |
| Type | Enclosure Light | |
| Lamp Type | LED | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 5000 K | |
| Supply Voltage - Min | 24 V AC/DC | |
| Supply Voltage - Max | 265 V AC/DC | |
| Luminous Flux | 700 lm | |
| Length | 390 mm | |
| Width | 39 mm | |
| Height | 45 mm | |
| IP Rating | IP20 | |
| Power Rating | 6 W | |
| Connection Method | Push-In | |
| Mounting Style | Screw/ Magnet Mount | |
| Housing Material | Polycarbonate (PC) | |
| Current Rating | 28 mA, 250 mA | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 9405428440 |
| TARIC | 9405423100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
125
On Order
125 expected on from 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.71 | $156.71 | |
| $155.15 | $775.75 |
Need more?
Sign in to add projects and notes