Reference Only

1291983

Signal Conditioners & Signal Converters MACX MCR-EX-AP-IDS-2I-2I-LP-SP

Manufacturer:

Mfr Part:
1291983

TTI Part:
1291983

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeSignal Conditioner
Number of Channels2 Channel
Input TypeCurrent
Output TypeCurrent
Mounting StyleDIN Rail
Supply Voltage - Min18 VDC
Supply Voltage - Max31.2 VDC
Termination StylePush-In
Housing MaterialPolyamide (PA)
IP RatingIP20, IP30
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
PackagingEach

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$324.00$324.00
Need more?

My Notes

Sign into see notes.