Reference Only
1277166
EV Charging Cables EV-T1G2C-1AC80A-25FT6ASBK11T
Datasheet
1277166 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 25 ft | |
| Number of Phases | 1 Phase | |
| Series | CHARX Connect | |
| Packaging | Each | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility | |
| Tradename | CHARX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $372.21 | $372.21 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes