Reference Only

1227573

Ethernet Cables / Networking Cables NBC-R4OC/0,5-BC6A/R4OC

Manufacturer:

Mfr Part:
1227573

TTI Part:
1227573

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
Connector End ARJ45
Connector End A Pin Count8 Position
Cable Length500 mm (19.685 in)
Jacket ColorGray
IP RatingIP20
PackagingEach
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.65$11.65
Need more?
Available Regional Inventory
1 available now at ttieurope.com
Sign in to add projects and notes