Reference Only

1212707

Wire Stripping & Cutting Tools WIREFOX-E 10-5 AWG Stripper

Manufacturer:

Mfr Part:
1212707

TTI Part:
1212707

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Stripping & Cutting Tools
ProductCable Strippers
TypeSelf-Adjusting Cable Stripper
Description/FunctionSelf adjusting cable stripping tool, especially for rubber and silicone insulations
ColorBlack, Green
For Use WithInsulated cables and conductors
PackagingEach
Product TypeWire Strippers & Cutters
SeriesWIREFOX
SubcategoryTools
Part # AliasesWIREFOX-E_16 WIREFOXE16

Export and Environmental Classification

AttributeDescription
Country of OriginSweden
ECCNEAR99
HTS8203206030
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$148.67$148.67
Need more?

My Notes

Sign into see notes.