Reference Only
1212569
Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-SL 0,6X3,5-70
Datasheet
1212569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Packaging | Each | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Series | TOOL fox | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | SF-BIT-SL_0,6X3,5-70 SFBITSL06X3570 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8207906000 |
| TARIC | 8207903000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.14 | $5.14 |
Need more?
My Notes
Sign into see notes.