Reference Only
1212475
Pliers & Tweezers UNIFOX-CT 4,8
Datasheet
1212475 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pliers & Tweezers | |
| Product | Pliers | |
| Packaging | Each | |
| Product Type | Pliers & Tweezers | |
| Series | UNIFOX | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | UNIFOX-CT_4,8 UNIFOXCT48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.07 | $47.07 |
Need more?
My Notes
Sign into see notes.