Reference Only
1212255
Bench Top Tools CF 500/COV RCI
Datasheet
1212255 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Bench Top Tools | |
| Type | Protective Cover | |
| Packaging | Bulk | |
| Product Type | Bench Top Tools | |
| Series | CF | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | CF_500/COV_RCI CF500COVRCI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8479909565 |
| TARIC | 8479908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $139.05 | $139.05 |
Need more?
Sign in to add projects and notes