Reference Only
1212204
Pliers & Tweezers UNIFOX -P VDE
Datasheet
1212204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pliers & Tweezers | |
| Color | Black | |
| Description/Function | Needle nose pliers | |
| Features | Notched grip area | |
| Grip Type | Insulated | |
| Packaging | Each | |
| Product Type | Pliers & Tweezers | |
| Product | Pliers | |
| Series | UNIFOX | |
| Size | 205 mm | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Type | Needle Nose | |
| Part # Aliases | UNIFOX-P_VDE UNIFOXPVDE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.09 | $45.09 |
Need more?
Sign in to add projects and notes