Reference Only
1212126
Wire Stripping & Cutting Tools CUTFOX 16 VDE
Datasheet
1212126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Stripping & Cutting Tools | |
| Description/Function | Cable cutter, precision blade with macro-notching, for copper and aluminum to 50 mm | |
| For Use With | Copper and aluminum wire | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Product | Wire Cutters | |
| Series | CUTFOX | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Type | Cable Cutter | |
| Part # Aliases | CUTFOX_16_VDE CUTFOX16VDE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.68 | $46.68 |
Need more?
Sign in to add projects and notes