Reference Only

1208445

Screwdrivers, Nut Drivers & Socket Drivers SACC BIT M12-D20

Manufacturer:

Mfr Part:
1208445

TTI Part:
1208445

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryScrewdrivers, Nut Drivers & Socket Drivers
PackagingEach
Product TypeScrewdrivers, Nutdrivers & Socket Drivers
SeriesTOOL fox
SubcategoryTools
TradenameTOOL fox
Part # AliasesSACC_BIT_M12-D20 SACCBITM12D20

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8205400000
TARIC8207903000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.09$77.09
Need more?

My Notes

Sign into see notes.