Reference Only
1208199
Bench Top Tools CF 1000-1,5
Datasheet
1208199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Bench Top Tools | |
| Height | 412 mm | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Series | CUTFOX | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | CF_1000-1,5 CF100015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8467195090 |
| TARIC | 8479810000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24,915.97 | $24,915.97 |
Need more?
Sign in to add projects and notes