Reference Only
1207585
Wire Stripping & Cutting Tools PPS BASIC I/M
Datasheet
1207585 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Wire Cutters | |
| Type | Profile Cutter | |
| Description/Function | Profile cutters/wiring channel cutters | |
| Color | Black | |
| For Use With | Cutting standard DIN rails and neutral busbar to length | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Series | TOOL fox | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | PPS_BASIC_I/M PPSBASICIM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203406000 |
| TARIC | 8203400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,892.86 | $1,892.86 |
Need more?
My Notes
Sign into see notes.