Reference Only

1207569

Wire Stripping & Cutting Tools PPS CD M

Manufacturer:

Mfr Part:
1207569

TTI Part:
1207569

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Stripping & Cutting Tools
ProductWire Cutters
TypeCutting Tool
Description/FunctionProfile Cutters/Wiring Channel Cutters
ColorBlack
PackagingEach
Product TypeWire Strippers & Cutters
SeriesTOOL fox
SubcategoryTools
TradenameTOOL fox
Part # AliasesPPS_CD_M PPSCDM

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8203406000
TARIC8207309000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.