Reference Only
1206829
Wire Stripping & Cutting Tools CUTFOX 10
Datasheet
1206829 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Cutters | |
| Type | Cable Cutter | |
| Description/Function | Cutting Machines | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Series | CUTFOX | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | CUTFOX_10 CUTFOX10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8479899597 |
| TARIC | 8479899790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,906.25 | $6,906.25 |
Need more?
My Notes
Sign into see notes.