Reference Only
1206612
Screwdrivers, Nut Drivers & Socket Drivers SZF 3-1, 0X5,5 SCREWDRIVER
Datasheet
1206612 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Series | TOOL fox | |
| Packaging | Each | |
| Description/Function | Standard screwdriver | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Size | 5.5 mm x 150 mm | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Type | Screwdriver | |
| Part # Aliases | SZF_3-1,0X5,5 SZF310X55 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.98 | $15.98 |
Need more?
Sign in to add projects and notes