Reference Only
1205516
Bench Top Tools CF 3000-2,5 120V
Datasheet
1205516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Bench Top Tools | |
| Height | 300 mm | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | CF_3000-2,5_120V CF300025120V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8479810000 |
| TARIC | 8479810000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12,218.75 | $12,218.75 |
Need more?
Sign in to add projects and notes