Reference Only
1205202
Screwdrivers, Nut Drivers & Socket Drivers SZS 0 4X2 0
Datasheet
1205202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Type | Screwdriver | |
| Size | 2 mm x 20 mm | |
| Description/Function | Fully insulated screwdriver | |
| Packaging | Each | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Series | TOOL fox | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | SZS_0,4X2,0 SZS04X20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.67 | $14.67 | |
| $14.51 | $29.02 | |
| $14.36 | $143.60 |
Need more?
Sign in to add projects and notes