Reference Only
1204384
Wire Stripping & Cutting Tools QUICK WIREFOX 6
Datasheet
1204384 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cable Strippers | |
| Color | Black | |
| For Use With | Cables with PVC Insulation | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Series | QUICK WIREFOX | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | QUICK_WIREFOX__6 QUICKWIREFOX6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.59 | $89.59 |
Need more?
My Notes
Sign into see notes.