Reference Only
1196941
Miniature Cases - Industrial Housing with screw locking
Datasheet
1196941 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Miniature Cases - Industrial | |
| Type | Electronic | |
| Material | Polycarbonate (PC) | |
| Color | Gray | |
| Length | 97 mm | |
| Width | 45 mm | |
| Height | 86 mm | |
| IP Rating | IP66, IP67, IP69 | |
| NEMA Rating | 6 | |
| Housing Color | Gray | |
| Packaging | Each | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.66 | $11.66 | |
| $11.53 | $57.65 | |
| $11.38 | $284.50 | |
| $11.18 | $559.00 | |
| $11.04 | $1,104.00 | |
| $10.92 | $2,730.00 | |
| $10.80 | $5,400.00 | |
| $10.69 | $10,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes