Reference Only

1192173

Ethernet Cables / Networking Cables NBC-M12MSD/ 5,0-93F

Manufacturer:

Mfr Part:
1192173

TTI Part:
1192173

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
GenderMale
Cable Length5 m (16.404 ft)
Jacket ColorBlue (Teal)
Wire Gauge - AWG24 AWG
CodingD Coded
IP RatingIP65
PackagingEach
Voltage Rating48 VAC, 60 VDC
Current Rating4 A
Housing MaterialPolyethylene (PE)
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBis(2-ethylhexyl) tetrabromophthalate (26040-51-7)

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.99$41.99
Need more?
Sign in to add projects and notes