Reference Only

1186431

Miniature Cases - Industrial Housing with snap-in locking

Manufacturer:

Mfr Part:
1186431

TTI Part:
1186431

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMiniature Cases - Industrial
TypeElectronic
MaterialPolycarbonate (PC)
ColorGray
Length97 mm
Width45 mm
Height86 mm
IP RatingIP66, IP67, IP69
NEMA Rating6
Housing ColorGray
PackagingEach
Product TypeEnclosures for Industrial Automation
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.10$30.50
Need more?
Sign in to add projects and notes