Reference Only

1184148

Printers THERMOMARK GO.K SET

Manufacturer:

Mfr Part:
1184148

TTI Part:
1184148

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPrinters
ProductAccessories
TypeThermal Transfer Printer Set
Operating Supply Voltage100 VAC to 240 VAC
PackagingBulk
Product TypePrinters
SeriesTHERMOMARK
SubcategoryPrinters
TradenameTHERMOMARK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8443321050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$444.14$444.14
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.