Reference Only
1180723
Multi-Conductor Cables NBC-4X2X24-OE-OE-94L-100,0 SH
Datasheet
1180723 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Shielding | Shielded | |
| Number of Conductors | 8 Conductor | |
| Cable Length | 100 m | |
| Wire Gauge - AWG | 24 AWG | |
| Outside Diameter | 7.4 mm (0.291 in) | |
| Jacket Color | Blue (Teal) | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Conductor Material | Copper | |
| Stranding | 7 x 24 | |
| Voltage Rating | 600 V | |
| Cable Type | 94L | |
| Insulation Material | Polyethylene (PE) | |
| Packaging | Reel | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,041.43 | $1,041.43 |
Need more?
My Notes
Sign into see notes.