Reference Only

1136513

Signal Conditioners & Signal Converters ECM-UC-100A-UI

Manufacturer:

Mfr Part:
1136513

TTI Part:
1136513

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeCurrent Transducer
Input TypeCurrent, Voltage
Output TypeCurrent, Voltage
Mounting StyleDIN Rail
Supply Voltage - Min9.6 VDC
Supply Voltage - Max30 VDC
Termination StylePush-In
Housing MaterialPolyamide (PA)
IP RatingIP20
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
PackagingEach

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$475.03$475.03
Need more?

My Notes

Sign into see notes.