Reference Only

1130669

End of Life
Industrial Box PCs BL2 BPC 1501E

Manufacturer:

Mfr Part:
1130669

TTI Part:
1130669

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Box PCs
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
PackagingEach
Processor BrandIntel
Product TypeIndustrial PCs
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A992.C
HTS8471500150
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes