Reference Only
1127052
Calibration Equipment EEM-MA770-24DC
Datasheet
1127052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Calibration Equipment | |
| Product Type | Calibration Equipment | |
| Packaging | Bulk | |
| Display Type | LCD | |
| Height | 58 mm | |
| Length | 96 mm | |
| Measured Components | Multi-Function | |
| Operating Supply Voltage | 0 V to 30 V | |
| Subcategory | Test Equipment | |
| Width | 96 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Perfluorobutane sulfonic acid (PFBS) and its salts () |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $555.26 | $555.26 |
Need more?
Sign in to add projects and notes