Reference Only

1118656

DIN Rail Mount Enclosures ICS50-B100X98-O-O-5015

Manufacturer:

Mfr Part:
1118656

TTI Part:
1118656

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorBlue
Length100 mm
Width108.35 mm
Height50.1 mm
IP RatingIP20
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorBlue
Length100 mm
Width108.35 mm
Height50.1 mm
IP RatingIP20
PackagingBulk
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.34$8.34
Need more?

My Notes

Sign into see notes.