Reference Only
1118647
DIN Rail Mount Enclosures ICS50-B122X98-O-O-7035
Datasheet
1118647 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Lower Part | |
| Material | Polyamide (PA) | |
| Color | Gray (Light Gray) | |
| Length | 122.5 mm | |
| Width | 108.35 mm | |
| Height | 50.1 mm | |
| IP Rating | IP20 | |
| Type | Housing, Lower Part | |
| Material | Polyamide (PA) | |
| Color | Gray (Light Gray) | |
| Length | 122.5 mm | |
| Width | 108.35 mm | |
| Height | 50.1 mm | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.83 | $64.15 |
Need more?
My Notes
Sign into see notes.