Reference Only
1081401
EV Charging Cables EV-T2G3C-1AC32A-7,0M6,0ESBK01
Datasheet
1081401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Number of Phases | 1 Phase | |
| Packaging | Bulk | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.53 | $145.53 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.