Reference Only

1080736

Ethernet Cables / Networking Cables NBC-M12FSX/5, 0-94F/R4AC

Manufacturer:

Mfr Part:
1080736

TTI Part:
1080736

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BM12
GenderFemale
Cable Length5 m (16.404 ft)
Jacket ColorBlue (Aqua)
Wire Gauge - AWG26 AWG
CodingX Coded
IP RatingIP67
PackagingBulk
Jacket MaterialRigid Polyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.51$123.51
Need more?

My Notes

Sign into see notes.