Reference Only

1076991

DIN Rail Mount Enclosures ICS50-TL122X12-7035

Manufacturer:

Mfr Part:
1076991

TTI Part:
1076991

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Upper Part
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length123.5 mm
Width50.1 mm
Height14.35 mm
IP RatingIP20
ManufacturerPhoenix Contact
TypeHousing, Upper Part
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length123.5 mm
Width50.1 mm
Height14.35 mm
IP RatingIP20
PackagingBulk
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.21$8.21
Need more?

My Notes

Sign into see notes.