Reference Only
1065635
Buffer Modules QUINT4-CAP/24DC/20/16KJ/USB
Datasheet
1065635 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Buffer Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 20 A | |
| Runtime-Full Load | 30 s | |
| Charging Time | 6.3 min | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC | |
| Input Current | 20 A | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Power | 599 W | |
| Packaging | Each | |
| Product Type | Redundancy Modules | |
| Subcategory | Redundancy Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);Diboron trioxide (1303-86-2) |
Documents
Datasheet
0In Stock
129
On Order
129 expected on from 06-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,023.25 | $1,023.25 |
Need more?
Sign in to add projects and notes