Reference Only
1051695
EV Charging Cables EV-T1G2CC-DC200A-5,0M1ASBK11
Datasheet
1051695 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Cable Length | 5 m | |
| Current Rating | 200 A | |
| Voltage Rating | 1 kVDC | |
| Series | CHARX Connect | |
| Packaging | Each | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility | |
| Tradename | CHARX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,038.33 | $1,038.33 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.